This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

N3433-630T02RB

Extended
Manufacturer
3M
MFR.Part #
N3433-630T02RB
JLCPCB Part #
C17643093
Package
Plugin
Description
-55℃~+105℃ 1A 2 2.54mm 2.54mm 25 2x25P 50P Black Copper alloy PCT Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.4143
150+ $4.5545
450+ $4.4020
1050+ $4.3281

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons