
* Images are for reference only
N2510-6V0C-RB-WD
Extended
- Manufacturer
- 3M
- MFR.Part #
- N2510-6V0C-RB-WD
- JLCPCB Part #
- C5173728
- Package
- SMD,P=2.54mm
- Description
- -55℃~+105℃ 1.75A 10P 2 2.54mm 2.54mm 2x5P 5 Black Copper alloy PCT Surface Mount,Vertical Tin UL94V-0 SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6271
10+
$4.5436
30+
$4.1390
100+
$4.0828
Related Products
Welcome back, may I help you?