
* Images are for reference only
D3432-5302-AR
Extended
- Manufacturer
- 3M
- MFR.Part #
- D3432-5302-AR
- JLCPCB Part #
- C17657272
- Package
- Push-Pull
- Description
- -55℃~+105℃ 125V 1A 2 2.54mm 2.54mm 20 2x20P 40P Black Brass PCT Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9010
200+
$0.7594
400+
$0.7338
1000+
$0.7209
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?