
* Images are for reference only
D3429-5002-AR
Extended
- Manufacturer
- 3M
- MFR.Part #
- D3429-5002-AR
- JLCPCB Part #
- C17533018
- Package
- Push-Pull
- Description
- -55℃~+105℃ 125V 13 1A 2 2.54mm 2.54mm 26P 2x13P Black Brass PCT Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5252
250+
$0.6088
500+
$0.5895
1000+
$0.5782
Welcome back, may I help you?