
* Images are for reference only
D2516-6002-AR
Extended
- Manufacturer
- 3M
- MFR.Part #
- D2516-6002-AR
- JLCPCB Part #
- C17357788
- Package
- Plugin
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 2A Brass Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9191
200+
$1.5638
560+
$1.5124
1120+
$1.4867
Welcome back, may I help you?