
* Images are for reference only
D2510-5002-AR
Extended
- Manufacturer
- 3M
- MFR.Part #
- D2510-5002-AR
- JLCPCB Part #
- C17203087
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 2A Brass Glass-Fiber Reinforced PBT Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 784
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9409
200+
$0.3757
500+
$0.3629
784+
$0.3565
Welcome back, may I help you?