
* Images are for reference only
CP5108 8mm*30m*0.8mm
Extended
- Manufacturer
- 3M
- MFR.Part #
- CP5108 8mm*30m*0.8mm
- JLCPCB Part #
- C2940848
- Package
- -
- Description
- - Pre-ordered Products ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3449
200+
$2.4555
500+
$2.3699
1000+
$2.3270
Related Products
Welcome back, may I help you?