This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

961260-6404-AR

Extended
Manufacturer
3M
MFR.Part #
961260-6404-AR
JLCPCB Part #
C5933012
Package
Plugin,P=2.54mm
Description
-25℃~+105℃ 2 2.54mm 2.54mm 2A 60P Black Copper alloy Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4068
200+ $0.9615
500+ $0.9292
1000+ $0.9131
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons