
* Images are for reference only
957250-2000-AR-PT
Extended
- Manufacturer
- 3M
- MFR.Part #
- 957250-2000-AR-PT
- JLCPCB Part #
- C17617958
- Package
- SMD
- Description
- -40℃~+105℃ 2 25 2A 2mm 2mm 2x25P 50P Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2069
200+
$5.6689
500+
$5.4800
1000+
$5.3864
Welcome back, may I help you?