
* Images are for reference only
957240-5002-AR
Extended
- Manufacturer
- 3M
- MFR.Part #
- 957240-5002-AR
- JLCPCB Part #
- C17268681
- Package
- Push-Pull
- Description
- -40℃~+105℃ 2 20 2A 2mm 2mm 2x20P 40P Black Copper alloy Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3064
240+
$4.5119
480+
$4.3619
960+
$4.2861
Welcome back, may I help you?