
* Images are for reference only
957210-2000-AR-PR
Extended
- Manufacturer
- 3M
- MFR.Part #
- 957210-2000-AR-PR
- JLCPCB Part #
- C17699054
- Package
- SMD
- Description
- -40℃~+105℃ 10P 2 2A 2mm 2mm 2x5P 5 Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5775
200+
$2.2253
450+
$2.1514
900+
$2.1145
Welcome back, may I help you?