
* Images are for reference only
929834-02-13
Extended
- Manufacturer
- 3M
- MFR.Part #
- 929834-02-13
- JLCPCB Part #
- C5544497
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 13P 2.54mm 2.5A Black Copper alloy Through Hole 插件,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7774
200+
$0.3100
500+
$0.3004
1000+
$0.2956
Welcome back, may I help you?