This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

929705-09-11-I

Extended
Manufacturer
3M
MFR.Part #
929705-09-11-I
JLCPCB Part #
C7057757
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 11P 2.54mm 2.5A Black Copper alloy Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7639
200+ $0.7046
500+ $0.6804
1000+ $0.6691
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons