This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

929700-11-15

Extended
Manufacturer
3M
MFR.Part #
929700-11-15
JLCPCB Part #
C6485281
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 15P 2.54mm 2.5A Black Copper alloy Through Hole Plugin,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8590
200+ $0.3430
500+ $0.3318
1000+ $0.3254
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons