
* Images are for reference only
929667-04-01-I
Extended
- Manufacturer
- 3M
- MFR.Part #
- 929667-04-01-I
- JLCPCB Part #
- C6485245
- Package
- Push-Pull
- Description
- -40℃~+105℃ 2 2.54mm 2.5A 2P Black Copper alloy Gold Right Angle Push-Pull Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3193
200+
$0.1275
500+
$0.1231
1000+
$0.1210
Welcome back, may I help you?