
* Images are for reference only
929550-01-26-I
Extended
- Manufacturer
- 3M
- MFR.Part #
- 929550-01-26-I
- JLCPCB Part #
- C5541387
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 2.5A 26P Black Copper alloy Gold Right Angle 弯插,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0166
200+
$1.2034
500+
$1.1631
1000+
$1.1438
Welcome back, may I help you?