This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

81060-660C07-RB-WG

Extended
Manufacturer
3M
MFR.Part #
81060-660C07-RB-WG
JLCPCB Part #
C17614169
Package
SMD
Description
-55℃~+105℃ 1.27mm 2 2.54mm 2x30P 60P 750mA Black Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $48.4361
200+ $19.3266
600+ $18.6806
1200+ $18.3624
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons