
* Images are for reference only
55236A 40mm*1.0mm
Extended
- Manufacturer
- 3M
- MFR.Part #
- 55236A 40mm*1.0mm
- JLCPCB Part #
- C2940862
- Package
- -
- Description
- - Pre-ordered Products ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0858
200+
$0.0332
500+
$0.0320
1000+
$0.0316
Related Products
Welcome back, may I help you?