
* Images are for reference only
3M CN3190 3" X 1.25"-25
Extended
- Manufacturer
- 3M
- MFR.Part #
- 3M CN3190 3" X 1.25"-25
- JLCPCB Part #
- C7014201
- Package
- -
- Description
- - Noise Suppressors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$125.8660
200+
$50.2227
500+
$48.5444
1000+
$47.7148
Welcome back, may I help you?