
* Images are for reference only
3M 9703 1" X 3"-15
Extended
- Manufacturer
- 3M
- MFR.Part #
- 3M 9703 1" X 3"-15
- JLCPCB Part #
- C6415005
- Package
- -
- Description
- - Noise Suppressors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.9274
200+
$30.6959
500+
$29.6688
1000+
$29.1626
Welcome back, may I help you?