
* Images are for reference only
3M 1120 1" X 4"-100
Extended
- Manufacturer
- 3M
- MFR.Part #
- 3M 1120 1" X 4"-100
- JLCPCB Part #
- C6387715
- Package
- -
- Description
- - Noise Suppressors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.8352
200+
$15.8945
500+
$15.3646
1000+
$15.1021
Welcome back, may I help you?