This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

38202-62S3-000 PL

Extended
Manufacturer
3M
MFR.Part #
38202-62S3-000 PL
JLCPCB Part #
C6064396
Package
Plugin,P=2.54mm
Description
-20℃~+70℃ 1 160V 1x2P 2 2.54mm 2P 5A Copper alloy Gold PBT Through Hole UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7197
200+ $0.6860
500+ $0.6635
1000+ $0.6523

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons