
* Images are for reference only
37206-62B3-003 PL
Extended
- Manufacturer
- 3M
- MFR.Part #
- 37206-62B3-003 PL
- JLCPCB Part #
- C3743003
- Package
- Plugin,P=2mm
- Description
- -20℃~+60℃ 2 2mm 2x3P 3 32V 3A 6.5mm 6P Black Copper alloy Gold PA Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3363
200+
$0.5172
500+
$0.4995
1000+
$0.4899
Related Products
Welcome back, may I help you?