
* Images are for reference only
951103-8622-AR
Extended
- Manufacturer
- 3M
- MFR.Part #
- 951103-8622-AR
- JLCPCB Part #
- C3331533
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 1.52mm 1A 2.79mm 2mm 3P 4.4mm Black Copper alloy Pin Header Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1289
200+
$0.0500
500+
$0.0482
1000+
$0.0473
Welcome back, may I help you?