
* Images are for reference only
5130-B7A2PL
Extended
- Manufacturer
- 3M
- MFR.Part #
- 5130-B7A2PL
- JLCPCB Part #
- C5506950
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1A 1kV 2 2.54mm 2.54mm 30P 8.89mm Gold Right Angle 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0122
200+
$2.3998
500+
$2.3190
1000+
$2.2794
Welcome back, may I help you?