
* Images are for reference only
155206-5202-RB
Extended
- Manufacturer
- 3M
- MFR.Part #
- 155206-5202-RB
- JLCPCB Part #
- C17349287
- Package
- Push-Pull
- Description
- -55℃~+105℃ 1.25A 2 2mm 2mm 2x3P 3 6P Black Copper alloy LCP Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9523
200+
$3.5723
500+
$3.4535
1000+
$3.3941
Welcome back, may I help you?