
* Images are for reference only
155206-2400-RB
Extended
- Manufacturer
- 3M
- MFR.Part #
- 155206-2400-RB
- JLCPCB Part #
- C17346485
- Package
- SMD
- Description
- -55℃~+105℃ 1A 2 2mm 2mm 2x3P 3 6P Black Copper alloy PCT Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7180
200+
$9.4644
500+
$9.1481
1000+
$8.9908
Welcome back, may I help you?