
* Images are for reference only
153236-2020-RB
Extended
- Manufacturer
- 3M
- MFR.Part #
- 153236-2020-RB
- JLCPCB Part #
- C5478663
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1A 2 2mm 2mm 3.28mm 36P 500V Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7270
196+
$2.2863
490+
$2.2088
980+
$2.1717
Welcome back, may I help you?