
* Images are for reference only
150216-2000-RB-WB
Extended
- Manufacturer
- 3M
- MFR.Part #
- 150216-2000-RB-WB
- JLCPCB Part #
- C7163801
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 16P 1A 2 2mm 2mm 4.65mm 500V Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4164
200+
$0.5663
700+
$0.5469
1400+
$0.5372
Welcome back, may I help you?