
* Images are for reference only
10220-55G3PC
Extended
- Manufacturer
- 3M
- MFR.Part #
- 10220-55G3PC
- JLCPCB Part #
- C5866273
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+105℃ 20P 9.4mm Female Harpoon Pin (Metal) Right Angle SCSI 弯插,P=1.27mm Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3049
200+
$1.3191
500+
$1.2757
1000+
$1.2532
Related Products
Welcome back, may I help you?