
* Images are for reference only
10214-55G3PC
Extended
- Manufacturer
- 3M
- MFR.Part #
- 10214-55G3PC
- JLCPCB Part #
- C5291407
- Package
- TH-14P,P=1.27mm
- Description
- -55℃~+105℃ 14P 9.4mm Female Harpoon Pin (Metal) Right Angle SCSI TH-14P,P=1.27mm Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8908
200+
$1.1196
500+
$1.0792
1000+
$1.0599
Related Products
Welcome back, may I help you?