
* Images are for reference only
10136-5212PC
Extended
- Manufacturer
- 3M
- MFR.Part #
- 10136-5212PC
- JLCPCB Part #
- C6360309
- Package
- -
- Description
- -20℃~+85℃ 36P 9.7mm Harpoon Pin (Metal) Male Right Angle SCSI - Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6205
200+
$3.8383
500+
$3.7114
1000+
$3.6471
Related Products
Welcome back, may I help you?