
* Images are for reference only
3KP30CA TB
Extended
- Manufacturer
- YFW
- MFR.Part #
- 3KP30CA TB
- JLCPCB Part #
- C7436440
- Package
- R-6
- Description
- -55℃~+150℃ 2uA 30V 36.8V 3kW@10/1000us 48.4V 62A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 294
Minimum: 1
Full Reel: 300
Total: $0.00
Add To List
Available Order Qty: 294
In-stock Item Pricing
Qty Unit Price
1+
$0.4783
10+
$0.3738
30+
$0.3295
300+
$0.2804
600+
$0.2566
900+
$0.2408
Welcome back, may I help you?