
* Images are for reference only
3A4OUD
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- 3A4OUD
- JLCPCB Part #
- C52034634
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 1.8V~2.2V 200mcd~400mcd 20mA 30° 3mm Round Lens 600nm~605nm 605nm Orange Orange Lens 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5922
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5922
In-stock Item Pricing
Qty Unit Price
1+
$0.0384
200+
$0.0307
1000+
$0.0268
2000+
$0.0239
10000+
$0.0215
20000+
$0.0204
Related Products
Welcome back, may I help you?