
* Images are for reference only
3A2WUC
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- 3A2WUC
- JLCPCB Part #
- C52034643
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 11000K~13000K 2.8V~3.2V 20mA 30° 3mm Round Lens 6cd~8cd White White Lens 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7138
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7138
In-stock Item Pricing
Qty Unit Price
1+
$0.0254
200+
$0.0199
1000+
$0.0168
2000+
$0.0150
10000+
$0.0134
20000+
$0.0126
Related Products
Welcome back, may I help you?