
* Images are for reference only
395011008
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 395011008
- JLCPCB Part #
- C19791360
- Package
- P=3.50mm
- Description
- 1 3.5mm Board Side/Socket - Closed Through Hole P=3.50mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.2098
10+
$2.1581
30+
$2.1243
100+
$2.0888
Related Products
Welcome back, may I help you?