
* Images are for reference only
39301180
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39301180
- JLCPCB Part #
- C240834
- Package
- Push-Pull,P=4.2mm
- Description
- -40℃~+105℃ 13A 18P 2 2x9P 4.2mm 4.2mm 600V 9 Brass PA Right Angle Tin UL94V-2 White 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$1.6314
10+
$1.3894
30+
$1.2555
75+
$1.1054
525+
$1.0376
1200+
$1.0086
Related Products
Welcome back, may I help you?