
* Images are for reference only
39301120
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39301120
- JLCPCB Part #
- C485574
- Package
- Push-Pull,P=4.2mm
- Description
- -40℃~+105℃ 12P 13A 2 2x6P 4.2mm 4.2mm 6 600V Brass PA Right Angle Tin UL94V-2 White 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2422
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 2420
In-stock Item Pricing
Qty Unit Price
1+
$1.5176
10+
$1.3194
30+
$1.2115
150+
$1.0874
450+
$1.0327
1050+
$1.0085
Related Products
Welcome back, may I help you?