
* Images are for reference only
39300140
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39300140
- JLCPCB Part #
- C492360
- Package
- Push-Pull,P=4.2mm
- Description
- -40℃~+105℃ 13A 14P 2 2x7P 4.2mm 4.2mm 600V 7 Brass PA Right Angle Tin UL94V-0 White 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 104
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$1.3146
10+
$1.1114
30+
$1.0001
100+
$0.8210
500+
$0.7646
800+
$0.7388
Related Products
Welcome back, may I help you?