
* Images are for reference only
39299042
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39299042
- JLCPCB Part #
- C504817
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 2 2 2x2P 4.2mm 4.2mm 4P 600V 9A Brass PA Through Hole Tin UL94V-2 White 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 175
$0.01
Add To List
Available Order Qty: 859
In-stock Item Pricing
Qty Unit Price
1+
$0.3737
50+
$0.3039
175+
$0.2742
525+
$0.2369
2100+
$0.2203
4200+
$0.2104
Related Products
Welcome back, may I help you?