
* Images are for reference only
39290083
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39290083
- JLCPCB Part #
- C192087
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 2 4.2mm 600V 8P 9A Brass Gold PA UL94V-2 White 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2115
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 2109
In-stock Item Pricing
Qty Unit Price
1+
$2.4390
10+
$2.1088
30+
$1.9026
300+
$1.6368
600+
$1.5401
900+
$1.4998
Related Products
Welcome back, may I help you?