
* Images are for reference only
GRPB051VWTC-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GRPB051VWTC-RC
- JLCPCB Part #
- C3349062
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1mm 1x5P 3mm 5P Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7016
10+
$0.5684
41+
$0.5009
82+
$0.4335
492+
$0.3950
984+
$0.3741
Welcome back, may I help you?