
* Images are for reference only
SMH100-LPSE-S12-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S12-ST-BK
- JLCPCB Part #
- C3348818
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 12P 1A 1mm Black Gold Phosphor bronze Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6132
200+
$0.6243
500+
$0.6034
1000+
$0.5921
Related Products

SMH100-LPSE-S16-ST-BK
Sullins Connector Solutions
$4.8152

SMH100-LPSE-S17-ST-BK
Sullins Connector Solutions
$5.5718

SMH100-LPSE-S11-ST-BK
Sullins Connector Solutions
$3.6247

860-80-003-10-001101
Preci-Dip
$0.7776

SMH150-LPSE-D08-ST-BK
Sullins Connector Solutions
$5.2362

SMH150-LPSE-D17-ST-BK
Sullins Connector Solutions
$10.7531
Welcome back, may I help you?