This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

399-10-018-00-310000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
399-10-018-00-310000
JLCPCB Part #
C3347837
Package
SMD,P=1.27mm
Description
1 1.27mm 18P 2.2mm 3A Beryllium copper Black Gold Round Pin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5106
200+ $7.1639
500+ $6.9123
1000+ $6.7881
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons