
* Images are for reference only
GRPB032VWVN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GRPB032VWVN-RC
- JLCPCB Part #
- C3347368
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2.3mm 3mm 6P Brass Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0022
10+
$0.8111
30+
$0.7147
100+
$0.6200
500+
$0.5638
1000+
$0.5333
Related Products
Welcome back, may I help you?