This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PRPC001DAAN-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
PRPC001DAAN-RC
JLCPCB Part #
C3347084
Package
Plugin
Description
-40℃~+105℃ 2 2.54mm 2.5mm 2P 2x1P 3.05mm 3A 5.84mm Black Brass Gold Pin Header Through Hole 插件 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4227
10+ $0.4130
30+ $0.4066
100+ $0.4001
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons