
* Images are for reference only
D4AS0-26001-1P92
Extended
- Manufacturer
- ARGOSY (Argosy Research Inc.)
- MFR.Part #
- D4AS0-26001-1P92
- JLCPCB Part #
- C3345080
- Package
- SMD,P=0.5mm
- Description
- 260P 9.7mm DDR4 Surface Mount SMD,P=0.5mm Memory Connector (DDR) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 270
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7327
10+
$0.7169
30+
$0.7058
100+
$0.6948
Related Products

D4AS0-26001-1P52
ARGOSY (Argosy Research Inc.)
$1.0516

D4AR0-26001-1P92
ARGOSY (Argosy Research Inc.)
$0.7643

D5AS0-26201-1P92
ARGOSY (Argosy Research Inc.)
$2.0937

D4AR0-26001-1P52
ARGOSY (Argosy Research Inc.)
$0.5322

ASAA821-E8SB0-7H
FOXCONN
$1.3832

D5AR0-26201-1P52
ARGOSY (Argosy Research Inc.)
$1.9358
Welcome back, may I help you?