
* Images are for reference only
PEC10SBAN
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PEC10SBAN
- JLCPCB Part #
- C3338761
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 1 10P 2.54mm 2.54mm 3.56mm 3A 5.84mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7094
200+
$0.2741
500+
$0.2645
1000+
$0.2612
Welcome back, may I help you?