
* Images are for reference only
SMH100-LPSE-S10-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S10-SC-BK
- JLCPCB Part #
- C3338151
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1.65mm 10P 1A 1mm 1mm Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4497
200+
$0.5606
500+
$0.5413
1000+
$0.5316
Related Products

SMH100-LPSE-S13-SC-BK
Sullins Connector Solutions
$2.9767

SMH100-LPSE-S30-SC-BK
Sullins Connector Solutions
$10.6905

SMH100-LPSE-S10-ST-BK
Sullins Connector Solutions
$3.2698

PH1.0-02-15PWS
XUNPU
$0.7442

MW-06-03-G-D-150-160
Samtec
$9.9979

BC050-68A-K0-0380-0160-0480-LD
Global Connector Technology
$9.8110
Welcome back, may I help you?