This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMH100-LPPE-D30-RA-BK

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SMH100-LPPE-D30-RA-BK
JLCPCB Part #
C3337531
Package
Push-Pull,P=1mm
Description
-40℃~+125℃ 1.8mm 1A 1mm 1mm 2 2.6mm 3.1mm 60P Black Gold Phosphor bronze Pin Header Right Angle 弯插,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7298
200+ $1.4435
500+ $1.3934
1000+ $1.3676
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons